55A1822-16-6/9-9CS2199

Heilind Number:RYC55A1822-16-6/9-9CS2199
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1822-16-6/9-9CS2199
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1822-16-6/9-9CS2199

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1822-16-6/9-9CS2199
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:721491-000
SKU:RYC55A1822-16-6/9-9CS2199

Detailed Description

Experience optimal power transmission with our high-performance Multiconductor Industrial Cable. Designed for industrial and electrical power applications, this cable boasts a robust construction featuring 16 AWG silver-coated copper conductors, ensuring efficient signal conductivity. The modified radiation cross-linked ETFE polymer jacket offers exceptional durability, even in harsh environments, while maintaining a voltage rating of 600 V AC. With an operating temperature range of -65 to 200 °C, this cable is suitable for a wide range of industrial settings. Trust in its reliability for seamless power distribution in your operations.