55A1822-16-6/9-9CS2275

Heilind Number:RYC55A1822-16-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1822-16-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1822-16-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1822-16-6/9-9CS2275
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:645063-000
SKU:RYC55A1822-16-6/9-9CS2275

Detailed Description

Experience exceptional power connectivity with our 16 AWG Multiconductor Industrial Cable, designed for high-performance applications. Operating at a voltage of 600 V AC, this cable ensures reliable power transmission in demanding industrial environments. Crafted with a jacket made of Modified Radiation Cross-linked ETFE Polymer and conductors of Silver-Coated Copper, it guarantees both durability and efficient conductivity. With an impressive operating temperature range of -65 to 200 °C, this cable is suitable for use in extreme conditions. Trust in its quality for seamless and secure power distribution in your industrial setup.