55A1822-20-6/9-9CS2275

Heilind Number:RYC55A1822-20-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1822-20-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1822-20-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1822-20-6/9-9CS2275
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:790431-000
SKU:RYC55A1822-20-6/9-9CS2275

Detailed Description

Enhance your industrial electrical systems with our high-performance Multiconductor Cable. With a maximum voltage rating of 600 V AC, this cable is designed for reliable power transmission in demanding environments. The 20 AWG wire size, constructed with silver-coated copper conductors, ensures efficient conductivity. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers excellent resistance to heat, chemicals, and abrasion. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is a dependable choice for a wide range of applications in the industrial sector. Trust in its quality for seamless power distribution and connectivity.