55A1823-20-6/9-9CS2275

Heilind Number:RYC55A1823-20-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1823-20-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1823-20-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1823-20-6/9-9CS2275
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:753479-000
SKU:RYC55A1823-20-6/9-9CS2275

Detailed Description

Achieve reliable electrical power connectivity with this high-quality industrial cable. With RoHS compliance ensuring environmental responsibility, this cable features a durable construction for optimal performance. The 20 AWG wire size, capable of handling up to 600 V AC, is suitable for a wide range of industrial applications. Crafted with a modified radiation cross-linked ETFE polymer jacket and nickel-coated copper conductors, it offers exceptional durability and conductivity, even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a dependable solution for your power and industrial needs. Whether for machinery, equipment, or other electrical systems, trust in the superior quality of this multiconductor cable for efficient power transmission.