55A1823-22-6/9-9

Heilind Number:RYC55A1823-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1823-22-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1823-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1823-22-6/9-9
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:316311-000
SKU:RYC55A1823-22-6/9-9

Detailed Description

Ensure compliance with RoHS regulations with this high-quality industrial cable, designed for durable performance in demanding environments. With a voltage rating of 600V AC, it is suitable for a wide range of applications. The 22 AWG wire size, made of nickel-coated copper, offers excellent conductivity and corrosion resistance. Featuring a jacket made of Modified Radiation Cross-linked ETFE Polymer, it can withstand extreme temperatures ranging from -65 to 200°C. This versatile cable is ideal for use in electrical power and industrial settings, providing reliable connectivity for your equipment and machinery. Trust in its robust construction for consistent performance in even the harshest conditions.