55A1823-22-6/9-9CS2275

Heilind Number:RYC55A1823-22-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1823-22-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1823-22-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1823-22-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:143043-000
SKU:RYC55A1823-22-6/9-9CS2275

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for reliable electrical power transmission. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures longevity even in harsh environments. With a voltage rating of 600 V AC and 22 AWG wire size, it guarantees efficient power delivery. The conductors are made of nickel-coated copper, enhancing conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a versatile solution for various applications in the industrial sector. Trust in its quality construction for consistent performance in demanding settings.