55A1823-24-6/9-9CS2275

Heilind Number:RYC55A1823-24-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1823-24-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1823-24-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1823-24-6/9-9CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:023237-000
SKU:RYC55A1823-24-6/9-9CS2275

Detailed Description

Elevate your industrial cable setup with this high-performance component, boasting a robust construction tailored for demanding applications. With a voltage rating of 600 V AC, it ensures reliable power transmission in various settings. The 24 AWG wire size, crafted from nickel-coated copper, guarantees efficient conductivity and longevity. Encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional durability, withstanding extreme temperatures ranging from -65 to 200 °C. Ideal for industrial environments, it is a versatile solution for powering essential equipment with precision and efficiency. Upgrade your electrical system with this reliable and durable multiconductor cable.