55A1824-24-0/4-04

Heilind Number:RYC55A1824-24-0/4-04
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1824-24-0/4-04
ECAD Model:
3D Model

Description:

55A1824-24-0/4-04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1824-24-0/4-04
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:765329-000 7653293001
SKU:RYC55A1824-24-0/4-04

Detailed Description

Enhance your industrial applications with our high-performance 24 AWG multiconductor cable, crafted for durability and efficiency. Featuring a robust construction with a Modified Radiation Cross-linked ETFE Polymer jacket and silver-coated high-strength copper alloy conductors, this cable ensures reliable power transmission in even the harshest environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, it offers exceptional versatility and resilience. Trust in this cable for seamless connectivity and optimal performance in your electrical power and industrial systems.