55A1824-24-0/9-9

Heilind Number:RYC55A1824-24-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1824-24-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1824-24-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1824-24-0/9-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:CD44893001
SKU:RYC55A1824-24-0/9-9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed for optimal electrical power transmission. With a voltage rating of 600 V AC and a wire size of 24 AWG, it ensures reliable connectivity in demanding environments. The jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional durability, even in extreme temperatures ranging from -65 to 200 °C. Its silver-coated high strength copper alloy conductors provide excellent conductivity, making it ideal for various industrial applications. Upgrade your wiring system with this top-quality cable, a perfect choice for power and data transmission in industrial settings.