55A1824-24-9/96-9CS227

Heilind Number:RYC55A1824-24-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1824-24-9/96-9CS227
ECAD Model:
3D Model

Description:

55A1824-24-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1824-24-9/96-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:125025-000
SKU:RYC55A1824-24-9/96-9CS227

Detailed Description

Elevate your industrial electrical setup with our high-performance Multiconductor Cable. Designed for optimal power transmission, this robust cable features 24 AWG silver-coated copper alloy conductors, ensuring efficient conductivity even in demanding environments. The jacket, crafted from modified radiation cross-linked ETFE polymer, offers exceptional durability with a wide operating temperature range of -65 to 200 °C. Trust in this cable's 600 V AC rating for reliable power distribution in industrial applications. Upgrade to our top-of-the-line multiconductor cable and experience seamless performance in your facility.