55A1824-26-6/9-9

Heilind Number:RYC55A1824-26-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1824-26-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1824-26-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1824-26-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Part Aliases:086679-000 0866793002
SKU:RYC55A1824-26-6/9-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for optimal power transmission in demanding environments. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket and silver-coated high strength copper alloy conductors, this cable ensures reliable connectivity at temperatures ranging from -65 to 200 °C. With a 26 AWG wire size and a 600 V AC voltage rating, it is ideal for a wide range of electrical applications. Trust in the quality and efficiency of this essential component for your wiring and cabling needs.