55A1826-24-6/9-9CS2275

Heilind Number:RYC55A1826-24-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1826-24-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1826-24-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1826-24-6/9-9CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:910843-000
SKU:RYC55A1826-24-6/9-9CS2275

Detailed Description

Elevate your industrial cable game with this high-performance 24 AWG wire, perfect for a range of applications. With a voltage rating of 600V AC, it ensures reliable power transmission even in demanding environments. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to heat, chemicals, and abrasion. Its conductor, crafted from Nickel-Coated High Strength Copper Alloy, guarantees efficient signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -65 to 200°C, this cable is a versatile and robust solution for your electrical power and industrial needs. Trust in its quality construction and performance excellence for a seamless workflow every time.