55A1831-12-MST3-9CS227

Heilind Number:RYC55A1831-12-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1831-12-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1831-12-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1831-12-MST3-9CS227
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:277801-000
SKU:RYC55A1831-12-MST3-9CS227

Detailed Description

Enhance industrial operations with this durable multiconductor cable, designed to deliver reliable electrical power in demanding environments. With a voltage rating of 600 V AC, it ensures efficient power transmission while maintaining safety standards. The 12 AWG wire size, crafted from tin-coated copper, guarantees optimal conductivity and longevity. Encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers superior protection against harsh conditions, from extreme temperatures ranging from -65 to 150 °C. Ideal for a variety of applications, this cable is a dependable solution for powering industrial machinery and equipment.