55A1831-16-MST3-9CS227

Heilind Number:RYC55A1831-16-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1831-16-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1831-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1831-16-MST3-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:073863-000
SKU:RYC55A1831-16-MST3-9CS227

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed to meet stringent electrical power requirements. With a robust 16 AWG size and a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures reliable power transmission in challenging environments. The tin-coated copper conductors offer excellent conductivity and corrosion resistance, ideal for industrial applications. Operating seamlessly at temperatures ranging from -65 to 150 °C, it guarantees optimal performance even in extreme conditions. Trust in the quality and durability of this cable for all your electrical power and industrial needs.