| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1831-20-MST3-9CS2275 |
| Voltage: | 600 V AC |
| Wire Size: | 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 662635-000 |
| SKU: | RYC55A1831-20-MST3-9CS227 |
55A1831-20-MST3-9CS2275
| Heilind Number: | RYC55A1831-20-MST3-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1831-20-MST3-9CS2275 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with the high-performance capabilities of this multiconductor cable. Built to withstand the rigors of demanding environments, it features a durable construction with 20 AWG tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket. This ensures reliable power transmission at up to 600 V AC, even in extreme temperatures ranging from -65 to 150 °C. Ideal for a wide range of applications, this cable is a dependable solution for your electrical power and industrial needs.

