55A1831-22-MST3-9CS227

Heilind Number:RYC55A1831-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1831-22-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1831-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1831-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:253789-000
SKU:RYC55A1831-22-MST3-9CS227

Detailed Description

Stay compliant with RoHS regulations with this high-quality multiconductor industrial cable. Designed for electrical power and industrial applications, this cable features a durable construction with a voltage rating of 600V AC. The 22 AWG tin-coated copper conductors ensure reliable conductivity, while the modified radiation cross-linked ETFE polymer jacket provides excellent protection. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for various industrial setups. Trust in its performance and durability for all your wiring needs.