55A1831-24-MST3-9CS227

Heilind Number:RYC55A1831-24-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1831-24-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1831-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1831-24-MST3-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:350521-000
SKU:RYC55A1831-24-MST3-9CS227

Detailed Description

Ensure compliance with RoHS standards with our environmentally friendly Multiconductor Industrial Cable. Specifically designed for high-performance applications, this cable features a tough Modified Radiation Cross-linked ETFE Polymer jacket that guarantees durability in even the harshest environments. The tin-coated copper conductors provide excellent conductivity, while the 24 AWG wire size makes it suitable for a wide range of power and industrial applications. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is a reliable solution for your electrical needs. Whether you're powering machinery or connecting industrial equipment, trust in the quality and performance of our Multiconductor Industrial Cable.