55A1832-12-MST3-9CS227

Heilind Number:RYC55A1832-12-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1832-12-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1832-12-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1832-12-MST3-9CS227
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:052877-000
SKU:RYC55A1832-12-MST3-9CS227

Detailed Description

Experience optimal performance with our industrial-grade multiconductor cable, boasting a robust 12 AWG wire size and RoHS compliance for environmental peace of mind. Crafted with a jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable guarantees durability in even the most demanding conditions, with an operating temperature range of -65 to 200 °C. The silver-coated copper conductors ensure efficient power transmission, making it ideal for a wide range of electrical power and industrial applications. Trust in the reliability of our cable to deliver consistent performance, every time.