55A1832-16-MST3-9CS2275

Heilind Number:RYC55A1832-16-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1832-16-MST3-9CS2275
ECAD Model:
3D Model

Description:

55A1832-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1832-16-MST3-9CS2275
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:518167-000
SKU:RYC55A1832-16-MST3-9CS227

Detailed Description

Elevate your industrial cable solutions with this high-performance Multiconductor Cable. Designed for reliable electrical power applications, this cable features a 16 AWG wire size and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring superior performance even in harsh environments. Its silver-coated copper conductors offer excellent conductivity, while its 600 V AC voltage rating guarantees safe and efficient operation. With an impressive operating temperature range of -65 to 200 °C, this cable is perfect for a wide range of industrial settings, providing dependable power transmission in even the most demanding conditions. Trust in this cable for your electrical power and industrial needs, delivering quality and performance you can rely on.