| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1832-20-MST3-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 043437-000 |
| SKU: | RYC55A1832-20-MST3-9CS227 |
55A1832-20-MST3-9CS227
| Heilind Number: | RYC55A1832-20-MST3-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1832-20-MST3-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical power systems with our high-performance Multiconductor Industrial Cable. Designed for durability and efficiency, this cable boasts a robust construction featuring 20 AWG silver-coated copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket. With a maximum voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, it ensures reliable performance in even the most demanding environments. Trust in its quality for seamless connectivity in industrial applications.

