55A1832-22-MST3-9CS227

Heilind Number:RYC55A1832-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1832-22-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1832-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1832-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:914237-000
SKU:RYC55A1832-22-MST3-9CS227

Detailed Description

Stay compliant with RoHS regulations while ensuring reliable performance with our 22 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that can withstand temperatures ranging from -65 to 200 °C. The silver-coated copper conductors provide excellent conductivity, making it suitable for electrical power and industrial use. With a voltage rating of 600 V AC, this cable is a dependable solution for a wide range of applications. Trust in its quality and durability for your next project.