| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1833-12-MST3-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 12 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Series: | CGS RC |
| Part Aliases: | 020945-000 |
| SKU: | RYC55A1833-12-MST3-9CS227 |
55A1833-12-MST3-9CS227
| Heilind Number: | RYC55A1833-12-MST3-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1833-12-MST3-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial electrical setups with our CGS RC series cable. Designed for high-performance applications, this multiconductor cable boasts a durable construction featuring 12 AWG nickel-coated copper conductors, encased in a robust Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, it ensures reliable power transmission even in the most demanding environments. Trust in this cable for seamless connectivity and optimal performance in your industrial operations.

