55A1833-16-MST3-9CS227

Heilind Number:RYC55A1833-16-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1833-16-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1833-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1833-16-MST3-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:587243-000
SKU:RYC55A1833-16-MST3-9CS227

Detailed Description

Experience unparalleled performance with our 16 AWG Multiconductor Industrial Cable, perfect for a wide range of electrical power and industrial applications. Crafted with precision, this cable features a durable jacket made from Modified Radiation Cross-linked ETFE Polymer, ensuring exceptional resistance to heat, chemicals, and abrasion. The conductors, made from high-quality nickel-coated copper, guarantee reliable power transmission, even in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, this cable is built to withstand extreme conditions while maintaining peak efficiency. Trust in the superior quality of our cable for seamless connectivity in your industrial operations.