55A1833-20-MST3-9CS227

Heilind Number:RYC55A1833-20-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1833-20-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1833-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1833-20-MST3-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Series:CGS RC
Part Aliases:657229-000
SKU:RYC55A1833-20-MST3-9CS227

Detailed Description

Enhance power transmission efficiency with our high-performance 20 AWG Multiconductor Industrial Cable. Engineered for durability, it boasts a jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring reliable operation even in harsh environments. The conductors, crafted from Nickel-Coated Copper, provide superior conductivity while maintaining flexibility. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, this cable is suitable for a wide range of industrial applications. Trust in the quality and performance of our CGS RC series cable for all your power and industrial needs.