55A1833-22-MST3-9CS227

Heilind Number:RYC55A1833-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1833-22-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1833-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1833-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:944249-000
SKU:RYC55A1833-22-MST3-9CS227

Detailed Description

Enhance your industrial applications with our durable Multiconductor Cable, featuring a robust design that ensures reliable performance in challenging environments. With a voltage rating of 600 V AC and a conductor made of nickel-coated copper, this cable guarantees efficient power transmission. Its 22 AWG wire size and Modified Radiation Cross-linked ETFE Polymer jacket provide excellent flexibility and resistance to high temperatures, ranging from -65 to 200 °C. Rest assured, this cable complies with RoHS regulations, making it a safe and eco-friendly choice for your projects. Trust in its quality and versatility for all your electrical power and industrial needs.