55A1833-24-MST3-9CS227

Heilind Number:RYC55A1833-24-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1833-24-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1833-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1833-24-MST3-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:738289-000
SKU:RYC55A1833-24-MST3-9CS227

Detailed Description

Elevate your industrial cable solutions with this high-performance multiconductor wire, designed for efficient power transmission in demanding environments. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket and nickel-coated copper conductors, it ensures reliable operation even in extreme conditions. With a voltage rating of 600 V AC and a wire size of 24 AWG, this cable is suitable for a wide range of applications. Its impressive operating temperature range of -65 to 200 °C further enhances its versatility, making it a crucial component in various electrical systems. Trust in the quality and durability of this cable for your power and industrial needs.