55A1833-8-MST3-9CS2275

Heilind Number:RYC55A1833-8-MST3-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1833-8-MST3-9CS2275
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A1833-8-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1833-8-MST3-9CS2275
Voltage:600 V AC
Wire Size:8 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:CW2910-000
SKU:RYC55A1833-8-MST3-9CS2275

Detailed Description

Enhance your industrial wiring setup with our high-performance multiconductor cable, designed for reliable power transmission in demanding environments. With a robust construction featuring nickel-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures exceptional durability and longevity. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of applications. Measuring 8 AWG in wire size and boasting a voltage rating of 600 V AC, it offers optimal power throughput with minimal signal loss. Trust in the quality and efficiency of this essential component for your electrical and industrial systems.