55A1836-20-MST3-9CS227

Heilind Number:RYC55A1836-20-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1836-20-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1836-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1836-20-MST3-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:202687-000
SKU:RYC55A1836-20-MST3-9CS227

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed to meet stringent electrical power requirements. With a voltage rating of 600 V AC and a durable construction, this cable is ideal for a wide range of applications. The 20 AWG wire size ensures efficient power transmission, while the Modified Radiation Cross-linked ETFE Polymer jacket offers exceptional resistance to harsh environments. Made with nickel-coated high strength copper alloy conductors, this cable guarantees reliable conductivity and longevity. Operating seamlessly in temperatures ranging from -65 to 200 °C, it is a versatile and dependable solution for all your power and industrial needs. Trust in the quality and performance of our Cable, Electrical Power & Industrial Cable, Multiconductor Industrial Cable, Wire, Cable & Assemblies series for optimal efficiency in your operations.