55A1836-24-MST3-9CS227

Heilind Number:RYC55A1836-24-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1836-24-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1836-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1836-24-MST3-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:885529-000
SKU:RYC55A1836-24-MST3-9CS227

Detailed Description

Enhance your industrial wiring setup with this high-performance multiconductor cable, ideal for a range of electrical power applications. Featuring a durable jacket made from modified radiation cross-linked ETFE polymer, this cable ensures reliable performance even in harsh environments. The nickel-coated high strength copper alloy conductors guarantee efficient power transmission, while the 24 AWG wire size and 600 V AC voltage rating make it suitable for a variety of industrial settings. With an operating temperature range of -65 to 200 °C, this cable is engineered to withstand extreme conditions with ease, making it a dependable choice for your electrical projects.