55A1841-20-MST4-9CS227

Heilind Number:RYC55A1841-20-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1841-20-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1841-20-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1841-20-MST4-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:264813-000
SKU:RYC55A1841-20-MST4-9CS227

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, designed for efficient power transmission in demanding environments. With a robust construction featuring 20 AWG Tin-Coated Copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures reliable operation at temperatures ranging from -65 to 150°C. Its 600V AC voltage rating makes it suitable for a wide range of applications, guaranteeing exceptional durability and safety. Trust in the quality and efficiency of this essential component for your electrical power systems.