55A1841-22-MST4-9CS227

Heilind Number:RYC55A1841-22-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1841-22-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1841-22-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1841-22-MST4-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:142755-000
SKU:RYC55A1841-22-MST4-9CS227

Detailed Description

Enhance your industrial applications with our high-performance 22 AWG Multiconductor Cable, designed for reliable power transmission in demanding environments. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, this cable ensures optimal conductivity and protection against harsh conditions. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it offers dependable performance in a wide range of operating environments. Trust in this cable for efficient and durable power transmission in your industrial and electrical projects. Rest assured, it complies with RoHS regulations, meeting strict environmental standards. Elevate your cable infrastructure with this versatile and resilient solution.