55A1841-24-MST4-9CS227

Heilind Number:RYC55A1841-24-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1841-24-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1841-24-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1841-24-MST4-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:844429-000
SKU:RYC55A1841-24-MST4-9CS227

Detailed Description

Enhance your industrial operations with our 24 AWG Multiconductor Cable, boasting a durable design that thrives in harsh environments. Constructed with tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable guarantees optimal performance and longevity, even at temperatures ranging from -65 to 150 °C. With a high voltage rating of 600 V AC, it ensures reliable power transmission, making it ideal for a wide range of electrical applications. Trust in this cable for seamless connectivity and steadfast operation in your industrial setup.