55A1842-10-MST4-9CS227

Heilind Number:RYC55A1842-10-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1842-10-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1842-10-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1842-10-MST4-9CS227
Voltage:600 V AC
Wire Size:10 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:CA4936-000
SKU:RYC55A1842-10-MST4-9CS227

Detailed Description

Enhance your electrical power systems with our high-performance Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring reliable performance in even the harshest environments. The 10 AWG silver-coated copper conductors provide efficient power transmission, while the 600 V AC voltage rating guarantees safe operation. With an operating temperature range of -65 to 200 °C, this cable is ideal for use in a wide range of industrial settings. Trust in its quality and performance for all your power and industrial needs.