55A1842-16-MST4-9CS227

Heilind Number:RYC55A1842-16-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1842-16-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1842-16-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1842-16-MST4-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:333951-000
SKU:RYC55A1842-16-MST4-9CS227

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC and durable 16 AWG wire size, this cable ensures reliable connectivity for your critical applications. Crafted with a jacket made of Modified Radiation Cross-linked ETFE Polymer and conductors of Silver-Coated Copper, it offers exceptional durability and conductivity. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is suitable for a wide range of industrial settings. Trust in its quality and efficiency for all your power and data transmission needs. Elevate your operations with this essential component.