| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1842-18-MST4-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 18 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 352499-000 |
| SKU: | RYC55A1842-18-MST4-9CS227 |
55A1842-18-MST4-9CS227
| Heilind Number: | RYC55A1842-18-MST4-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1842-18-MST4-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations using our 18 AWG multiconductor industrial cable. Designed for high-performance applications, this cable features a durable jacket made of modified radiation cross-linked ETFE polymer, ensuring reliable operation in extreme environments with an operating temperature range of -65 to 200 °C. The silver-coated copper conductors provide excellent conductivity, while the 600 V AC voltage rating guarantees safe and efficient power transmission. Trust in the quality and performance of our cable for your electrical power and industrial needs.

