55A1842-20-MST4-9CS227

Heilind Number:RYC55A1842-20-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1842-20-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1842-20-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1842-20-MST4-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:751873-000
SKU:RYC55A1842-20-MST4-9CS227

Detailed Description

Elevate your industrial applications with our high-performance multiconductor cable, designed for optimal power transmission. Featuring a 20 AWG wire size and durable Modified Radiation Cross-linked ETFE Polymer jacket, it offers reliable operation in challenging environments. The silver-coated copper conductors ensure efficient signal conductivity, while the 600 V AC voltage rating guarantees safe and stable power delivery. With an impressive operating temperature range of -65 to 200 °C, this cable is built to withstand extreme conditions. Trust in its quality for seamless performance in your electrical and industrial systems.