| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1843-22-MST4-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 132781-000 |
| SKU: | RYC55A1843-22-MST4-9CS227 |
55A1843-22-MST4-9CS227
| Heilind Number: | RYC55A1843-22-MST4-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1843-22-MST4-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial cable setup with our high-performance Multiconductor Wire, crafted for optimal power transmission in demanding environments. Operating at a voltage of 600 V AC, this cable features 22 AWG nickel-coated copper conductors and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer. With a wide operating temperature range of -65 to 200 °C, it ensures reliable functionality even in extreme conditions. Trust in its superior quality for efficient power delivery in your electrical applications.

