55A1846-24-MST4-9CS227

Heilind Number:RYC55A1846-24-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1846-24-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1846-24-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1846-24-MST4-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:124659-000
SKU:RYC55A1846-24-MST4-9CS227

Detailed Description

Experience unparalleled performance with our high-quality Multiconductor Industrial Cable. Designed for industrial applications, this cable ensures reliable power transmission with a voltage rating of 600 V AC. Its 24 AWG wire size and Nickel-Coated High Strength Copper Alloy conductor provide optimal conductivity and durability. Operating seamlessly in extreme environments, the cable features a Modified Radiation Cross-linked ETFE Polymer jacket, offering excellent resistance to heat and chemicals. With a wide temperature range of -65 to 200 °C, it guarantees consistent performance in any condition. Trust in our cable for efficient and long-lasting power connectivity in your industrial setup. Rest assured, it complies with RoHS standards for environmentally friendly operation.