| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1861-22-MST6-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 033005-000 |
| SKU: | RYC55A1861-22-MST6-9CS227 |
55A1861-22-MST6-9CS227
| Heilind Number: | RYC55A1861-22-MST6-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1861-22-MST6-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and connectivity with this high-performance Multiconductor Industrial Cable. Engineered for reliability, it boasts a robust construction featuring 22 AWG tin-coated copper conductors and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for demanding industrial applications. Stay efficient and secure in your operations with this essential electrical component.

