55A1871-16-MST7-9CS227

Heilind Number:RYC55A1871-16-MST7-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1871-16-MST7-9CS227
ECAD Model:
3D Model

Description:

55A1871-16-MST7-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1871-16-MST7-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:EM5464-000
SKU:RYC55A1871-16-MST7-9CS227

Detailed Description

This high-performance multiconductor industrial cable is engineered for reliable power distribution in demanding environments. Featuring a robust construction, it is designed to withstand extreme temperatures ranging from -65 to 150 °C. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, it ensures efficient power transmission. The 16 AWG wire size, along with a jacket crafted from modified radiation cross-linked ETFE polymer, offers exceptional durability and protection. Ideal for industrial applications, this cable guarantees long-lasting performance in even the harshest conditions.