55A2122-22-6/9-9CS2275

Heilind Number:RYC55A2122-22-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A2122-22-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A2122-22-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A2122-22-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:534211-000
SKU:RYC55A2122-22-6/9-9CS2275

Detailed Description

Ensure compliance with RoHS standards with this industrial cable, featuring a 600V AC rating for reliable power transmission. The 22 AWG wire size, made of silver-coated copper, guarantees efficient conductivity while the modified radiation cross-linked ETFE polymer jacket offers durability in extreme environments. With an operating temperature range of -65 to 200°C, this cable is suitable for a wide range of industrial applications, providing peace of mind for your electrical power needs. Perfect for use in various industries, including aerospace, automotive, and manufacturing, this cable is a versatile and essential component for any project. Trust in its quality and performance for seamless operation in demanding conditions.