| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A3111-20-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 641671-000 |
| SKU: | RYC55A3111-20-9 |
55A3111-20-9
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG Hookup Wire, perfect for a wide range of applications. Constructed with durable tin-coated copper conductors and radiation-crosslinked, modified ETFE insulation, this wire guarantees reliable performance in even the most demanding environments. With a 600V rating and an operating temperature range of -65 to 150 °C, it ensures safety and functionality. The white jacket color adds a sleek touch, making it ideal for visible installations. Trust in the quality of this wire for your next project.

