| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A3111-22-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 568896-000 |
| SKU: | RYC55A3111-22-9 |
55A3111-22-9
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 22 AWG hook-up wire. Featuring a durable tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation, it ensures reliable performance even in harsh environments. With a white jacket and a voltage rating of 600V, this wire is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 150 °C, it's a versatile and essential component for any wiring setup. Upgrade to this premium wire for efficient and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

