| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A3111-24-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | F72534-000 |
| SKU: | RYC55A3111-24-9 |
55A3111-24-9
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 24 AWG wire, engineered for optimal performance. Featuring a durable tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation, this wire offers reliable operation in a wide temperature range from -65 to 150 °C. With a white jacket color for easy identification and a 600 V rating, it is suitable for various applications in hookup and equipment setups. Trust in the quality and versatility of this essential wire for your projects.

