55A3121-22-0/9

Heilind Number:RYC55A3121-22-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A3121-22-0/9
ECAD Model:
3D Model

Description:

55A3121-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A3121-22-0/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:CZ3262-000
SKU:RYC55A3121-22-0/9

Detailed Description

Enhance your industrial applications with our high-performance multiconductor cable, designed for reliable electrical power transmission. With a robust construction featuring 22 AWG tin-coated copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures superior conductivity and longevity even in demanding environments. Operating flawlessly at temperatures ranging from -65 to 150°C, it guarantees consistent performance under extreme conditions. Rest assured, our cable is fully compliant with RoHS regulations, offering a sustainable and environmentally friendly solution for your power and industrial needs. Upgrade to this premium quality wire for seamless connectivity and peace of mind in your operations.