55A3161-22-MST6CS2275

Heilind Number:RYC55A3161-22-MST6CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A3161-22-MST6CS2275
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A3161-22-MST6CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A3161-22-MST6CS2275
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:080746-000
SKU:RYC55A3161-22-MST6CS2275

Detailed Description

Enhance your industrial setup with our high-performance Multi-Conductor Cable, meticulously engineered for optimum power transmission. With a robust jacket made from Modified Radiation Cross-linked ETFE Polymer, it ensures durability even in the most demanding environments. The tin-coated copper conductors guarantee efficient signal conductivity, while its 22 AWG wire size and 600V AC voltage rating cater to a wide range of industrial applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this cable is a reliable solution for critical power and data transmission needs. Elevate your infrastructure with this essential component, designed to meet the stringent demands of industrial operations.