55A4121-12-6/9-9CS2275

Heilind Number:RYC55A4121-12-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4121-12-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A4121-12-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4121-12-6/9-9CS2275
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:923629-000
SKU:RYC55A4121-12-6/9-9CS2275

Detailed Description

Enhance your electrical power systems with the superior performance of this industrial-grade multiconductor cable. Designed for demanding applications, it features 12 AWG tin-coated copper conductors housed in a durable Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable ensures reliable power transmission even in extreme conditions. Perfect for industrial settings, it guarantees efficient and safe connectivity for your operations. Upgrade to this high-quality wire and experience the difference in performance and durability.