55A4121-16-6/9-9CS2275

Heilind Number:RYC55A4121-16-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4121-16-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A4121-16-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4121-16-6/9-9CS2275
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:578587-000
SKU:RYC55A4121-16-6/9-9CS2275

Detailed Description

Enhance your electrical setup with our high-performance Multiconductor Industrial Cable, designed to meet the demands of industrial applications. Featuring a durable construction, this cable boasts a 600 V AC voltage rating, making it suitable for a wide range of power transmission tasks. The 16 AWG tin-coated copper conductors ensure excellent conductivity and corrosion resistance, while the Modified Radiation Cross-linked ETFE Polymer jacket offers superior protection against harsh environmental factors. With an operating temperature range of -65 to 150 °C, this cable guarantees reliable performance even in extreme conditions. Trust in its quality for seamless power distribution in industrial settings.