55A4121-20-6/9-9

Heilind Number:RYC55A4121-20-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4121-20-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A4121-20-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4121-20-6/9-9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:476095-000
SKU:RYC55A4121-20-6/9-9

Detailed Description

Ensure reliable power distribution in industrial settings with this high-quality multiconductor cable. Designed for durability and performance, it boasts a voltage rating of 600 V AC, making it suitable for a wide range of applications. The 20 AWG tin-coated copper conductors ensure efficient power transmission, while the modified radiation cross-linked ETFE polymer jacket provides excellent protection against harsh environmental conditions. With an operating temperature range of -65 to 150 °C, this cable is ideal for use in demanding environments. Trust in its ROHS compliance for peace of mind in your projects. Perfect for a variety of electrical power and industrial applications, this cable is a reliable choice for your wiring needs.