55A4122-16-6/9-9CS2275

Heilind Number:RYC55A4122-16-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4122-16-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A4122-16-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4122-16-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Part Aliases:EK9921-000
SKU:RYC55A4122-16-6/9-9CS2275

Detailed Description

Discover our high-performance Multiconductor Industrial Cable, designed for demanding electrical power and industrial applications. With a voltage rating of 600 V AC and a wire size of 16 AWG, this cable ensures reliable power transmission. Its jacket is made of Modified Radiation Cross-linked ETFE Polymer, providing exceptional durability and resistance to harsh environments. The conductor, crafted from Silver-Coated Copper, guarantees efficient conductivity. Operating seamlessly within a wide temperature range of -65 to 200 °C, this cable is suitable for various industrial settings. Upgrade your wiring system with this versatile and dependable solution.